Reference Only

166.7000.4752

End of Life
Automotive Fuses 7.5 Maroon

Manufacturer:

Mfr Part:
166.7000.4752

TTI Part:
166.7000.4752

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFKS ATO
ProductBlade Fuses
Current Rating7.5 A
Voltage Rating DC80 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorBrown
Indicator StyleElement Window
Series166.7000 FKS
PackagingBulk
Resistance11.5 mOhms
Height19 mm
Length19.7 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFKS ATO Style Blade Fuse
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,555In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.94$24.70
$4.71$47.10
$4.65$116.25
$4.24$212.00
$4.06$406.00
$3.80$950.00
$3.49$1,745.00
$3.41$3,410.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.