Reference Only
166.7000.4302
End of Life
Automotive Fuses 3A Purple
Datasheet
166.7000.4302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FKS ATO | |
| Product | Blade Fuses | |
| Current Rating | 3 A | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Medium / Normal Blow | |
| Color | Purple/Violet | |
| Indicator Style | Element Window | |
| Series | 166.7000 FKS | |
| Packaging | Bulk | |
| Resistance | 39 mOhms | |
| Height | 19 mm | |
| Length | 19.7 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | FKS ATO Style Blade Fuse | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |