Reference Only
162PS1J
PTC Thermistors 1.6K OHM 5% DO-35
Datasheet
162PS1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | PTC Thermistors | |
| Resistance | 1.6 kOhms | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Diameter | 0.08 in | |
| Length | 0.17 in | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | US Sensor | |
| Type | PTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $785.00 | |
| $3.11 | $1,555.00 | |
| $3.08 | $2,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes