Reference Only

157.5917.6251

Automotive Fuses 250A 60V FUSE STRIP

Manufacturer:

Mfr Part:
157.5917.6251

TTI Part:
157.5917.6251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP
ProductBolt Down Fuses
Current Rating250 A
Mounting StyleStud
Termination StyleBolt Down
Series157.5917
PackagingBulk
Height10.5 mm
Length82 mm
Product TypeFuse Accessories
SubcategoryFuses
TypeNon-Housed Fuse Strip for Battery Power Vehicles
Width20 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.25$312.50
Need more?

My Notes

Sign into see notes.