Reference Only

157.5701.6151

Automotive Fuses 150A 60V FUSE STRIP

Manufacturer:

Mfr Part:
157.5701.6151

TTI Part:
157.5701.6151

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP
ProductBolt Down Fuses
Current Rating150 A
Voltage Rating DC48 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
Series157.5701
PackagingBulk
Height10.5 mm
Length82 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFuse Strip with Housing for Battery Powered Vehicles
Width20 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.48$324.00
Need more?
Sign in to add projects and notes