Reference Only
156.5611.6111
Automotive Fuses 80VDC 120A Strip 30 W/ Housing
Datasheet
156.5611.6111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Bolt Down Fuses | |
| Current Rating | 120 A | |
| Termination Style | Lug | |
| Series | 156.5611 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.08 | $80.80 | |
| $6.73 | $336.50 | |
| $5.88 | $588.00 | |
| $5.74 | $1,435.00 | |
| $5.38 | $2,690.00 |
Need more?
My Notes
Sign into see notes.