Reference Only
156.5610.5501
Automotive Fuses STRIP 30 50A W/O HOUSING
Datasheet
156.5610.5501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FUSE STRIP | |
| Product | Bolt Down Fuses | |
| Current Rating | 50 A | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Series | 156.5610 | |
| Packaging | Bulk | |
| Height | 0.15 mm | |
| Length | 41 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Type | Fuse Strip for Diesel Vehicle | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.661 | $66.10 |
Need more?
Sign in to add projects and notes