Reference Only

155100

Fuse Holder FUSEHOLDER

Manufacturer:

Mfr Part:
01550100Z

TTI Part:
155100

EDA / CAD Models

Alternate Part Number

01550100Z

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series15500
ProductFuse Holders
Fuse Size / Group3AG
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 V
Shaft TypeTwist Lock
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.55$38.25
$2.51$112.95
Need more?
Sign in to add projects and notes