Reference Only

154002T

Surface Mount Fuses 2A 125V TIME DELAY

Manufacturer:

Mfr Part:
0154002.DRT

TTI Part:
154002T

EDA / CAD Models

Alternate Part Number

0154002.DRT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series154
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeTime Delay / Slow Blow
Current Rating2 A
Voltage Rating AC72 VAC
Voltage Rating DC60 VDC
Fuse Size / GroupOMNI-BLOK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height3.81 mm
Length9.73 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameOMNI-BLOK
Width5.03 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.98$2,970.00
Need more?

My Notes

Sign into see notes.