Reference Only

154.062

Surface Mount Fuses .062A 125V VERY FAST ACTING

Manufacturer:

Mfr Part:
0154.062DR

TTI Part:
154.062

EDA / CAD Models

Alternate Part Number

0154.062DR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series154
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeFast Blow
Current Rating62 mA
Voltage Rating AC72 VAC
Voltage Rating DC60 VDC
Fuse Size / GroupOMNI-BLOK
PackagingReel
Height3.81 mm
Length9.73 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameOMNI-BLOK
Width5.03 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.16$4,740.00
Need more?

My Notes

Sign into see notes.