Reference Only
153002
Fuse Holder FUSEHOLDER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Color | Black | |
| Current Rating | 20 A | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Series | 153 002 | |
| Subcategory | Fuses | |
| Voltage Rating | 32 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $27.30 |
Need more?
Sign in to add projects and notes