Reference Only

153.5631.5801

Automotive Fuses 80A 32VDC BF1 WHITE M5 TWO HOLES

Manufacturer:

Mfr Part:
153.5631.5801

TTI Part:
153.5631.5801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating80 A
Voltage Rating DC32 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorWhite
Indicator StyleElement Window
SeriesBF1
PackagingBulk
Resistance550 uOhms
Height7.8 mm
Length42 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBF1 Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.36$67.20
$2.80$280.00
$2.33$1,165.00
$2.20$2,200.00
$2.18$5,450.00
$2.16$10,800.00
$2.14$16,050.00
Need more?
Sign in to add projects and notes