Reference Only

153.5395.6302

Automotive Fuses 300A 32V TIME DELAY

Manufacturer:

Mfr Part:
153.5395.6302

TTI Part:
153.5395.6302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating300 A
Voltage Rating DC32 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorGray
Indicator StyleElement Window
SeriesBF2
PackagingBulk
Height7.8 mm
Length42 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBF2 Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.76$952.00
Need more?
Sign in to add projects and notes