Reference Only

150079

Fuse Holder INLINE HLDR FOR 3AG/AB FUSES

Manufacturer:

Mfr Part:
01500079Z

TTI Part:
150079

EDA / CAD Models

Alternate Part Number

01500079Z

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series150
ProductFuse Holders
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 V
Shaft TypeBayonet Knob Release
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.60$92.00
$3.83$383.00
$3.17$1,585.00
Need more?
Sign in to add projects and notes