Reference Only

1210L900SLPR

Resettable Fuses - PPTC 6V 9.0A-HD 50A SMD

Manufacturer:

Mfr Part:
1210L900SLPR

TTI Part:
1210L900SLPR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLow Rho
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current9 A
Maximum Voltage6 VDC
Trip Current18 A
Current Rating - Max50 A
Resistance5.5 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.4 mm
Length3.43 mm
Pd - Power Dissipation1.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeLoRho SMD PPTC
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.97$1,940.00
Need more?

My Notes

Sign into see notes.