Reference Only

1210L075/24PR

Resettable Fuses - PPTC PTC 24V POLY 1210 0.75A

Manufacturer:

Mfr Part:
1210L075/24PR

TTI Part:
1210L075/24PR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1210L
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage24 VDC
Trip Current1.5 A
Current Rating - Max100 A
Resistance400 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.8 mm
Length3.43 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypePolyFuse Resettable PTC
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.487$974.00
Need more?

My Notes

Sign into see notes.