Reference Only

1206L500/12SLPR

Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD

Manufacturer:

Mfr Part:
1206L500/12SLPR

TTI Part:
1206L500/12SLPR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLow Rho
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current5 A
Maximum Voltage12 VDC
Trip Current10 A
Current Rating - Max50 A
Resistance12 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.4 mm
Length3.4 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeLoRho SMD PPTC
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.95$1,900.00
Need more?

My Notes

Sign into see notes.