Reference Only

1206L200SLYR

Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A

Manufacturer:

Mfr Part:
1206L200SLYR

TTI Part:
1206L200SLYR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLow Rho
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current2 A
Maximum Voltage6 VDC
Trip Current4 A
Current Rating - Max50 A
Resistance25 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.6 mm
Length3.4 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameLoRho
TypePolyFuse Resettable PTC
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.84$3,360.00
Need more?

My Notes

Sign into see notes.