Reference Only

1206L150THWR-A

Resettable Fuses - PPTC 8V 1.5A-HD 100A SMD

Manufacturer:

Mfr Part:
1206L150THWR-A

TTI Part:
1206L150THWR-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1206L
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage8 VDC
Trip Current3 A
Current Rating - Max100 A
Resistance120 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length3.4 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypeSurface Mount
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.254$762.00
Need more?

My Notes

Sign into see notes.