Reference Only

1206L110/16WR

Resettable Fuses - PPTC 16V 1.10A 1206 PTC

Manufacturer:

Mfr Part:
1206L110/16WR

TTI Part:
1206L110/16WR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1206L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1.1 A
Maximum Voltage16 VDC
Trip Current2.2 A
Current Rating - Max100 A
Resistance180 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.25 mm
Length3.4 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.475$1,425.00
Need more?

My Notes

Sign into see notes.