Reference Only

1206L075THYR

Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN

Manufacturer:

Mfr Part:
1206L075THYR

TTI Part:
1206L075THYR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1206L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage8 VDC
Trip Current1.5 A
Current Rating - Max100 A
Resistance290 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.75 mm
Length3.4 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypePolyFuse Resettable PTC
Width1.8 mm
Part # Aliases576-1206L075WR 1206L075WR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

4,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.223$892.00
$0.22$1,760.00
Need more?

Cut Tape / ezReel

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.47515$9.50
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes