Reference Only

1206L075SLYR

Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 0.75A

Manufacturer:

Mfr Part:
1206L075SLYR

TTI Part:
1206L075SLYR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLow Rho
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage6 VDC
Trip Current1.5 A
Current Rating - Max50 A
Resistance180 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.7 mm
Length3.4 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameLoRho
TypePolyFuse Resettable PTC
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.82$3,280.00
Need more?

My Notes

Sign into see notes.