Reference Only

1206L020/30YR

Resettable Fuses - PPTC 30V 200MA-HD 100A SMD

Manufacturer:

Mfr Part:
1206L020/30YR

TTI Part:
1206L020/30YR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current200 mA
Maximum Voltage30 VDC
Trip Current420 mA
Current Rating - Max100 A
Resistance2.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.239$956.00
Need more?

My Notes

Sign into see notes.