Reference Only

1206L005/60WR-A

Resettable Fuses - PPTC 60V 50MA-HD 10A SMD

Manufacturer:

Mfr Part:
1206L005/60WR-A

TTI Part:
1206L005/60WR-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1206L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current50 mA
Maximum Voltage60 VDC
Trip Current150 mA
Current Rating - Max10 A
Resistance20 Ohms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.25 mm
Length3.4 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypeSurface Mount
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.296$888.00
Need more?

My Notes

Sign into see notes.