Reference Only
111P
Industrial Relays 190-480VAC 50/60Hz 5W 3PH V MON RELAY
Datasheet
111P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Motor and Pump Protection | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Switching Voltage | 115 VAC | |
| Series | 111P/233P | |
| Length | 133.4 mm | |
| Width | 74 mm | |
| Height | 73.7 mm | |
| Packaging | Bulk | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.03 | $256.03 |
Need more?
Sign in to add projects and notes