Reference Only
111506
Fuse Clips FUSE CLIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Type | Fuse Clip | |
| Length | 4.8 mm | |
| Width | 5.1 mm | |
| Height | 7.1 mm | |
| Mounting Style | Through Hole | |
| Body Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Current Rating | 10 A | |
| Fuse Size / Group | 5 x 20 mm, 5 x 15 mm (2AG) | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.458 | $91.60 | |
| $0.452 | $452.00 | |
| $0.447 | $894.00 | |
| $0.441 | $1,323.00 | |
| $0.326 | $1,630.00 |
Need more?
Sign in to add projects and notes