Reference Only
107002
Fuse Clips FUSE CLIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 101/102/105/107/109/121/125/127/129 | |
| Type | NEC Rivet/Eyelet | |
| Fuse Size / Group | 14.3 mm (9/16 in) | |
| Mounting Style | Screw, Rivet | |
| Current Rating | 30 A | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Body Material | Spring Brass | |
| Height | 23.88 mm | |
| Length | 14.99 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Rivet | |
| Voltage Rating | 250 V | |
| Width | 16.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $85.00 |
Need more?
Sign in to add projects and notes