Reference Only
102074
Fuse Clips FUSE CLIP
Alternate Part Number
01020074ZSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Type | Traditional | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Spring Brass | |
| Height | 10.67 mm | |
| Length | 7.11 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Voltage Rating | 6 V | |
| Width | 7.87 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $37.50 | |
| $0.137 | $68.50 | |
| $0.126 | $126.00 | |
| $0.125 | $250.00 | |
| $0.123 | $369.00 | |
| $0.122 | $610.00 | |
| $0.121 | $1,210.00 | |
| $0.12 | $12,000.00 |
Need more?
Sign in to add projects and notes