Reference Only
10207101009
Fuse Clips ACS 6.3mm Clip
Datasheet
10207101009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 102071 | |
| Type | Traditional | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Through Hole | |
| Current Rating | 10 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Copper Alloy | |
| Height | 10.9 mm | |
| Length | 7 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Voltage Rating | 500 V | |
| Width | 7.9 mm | |
| Part # Aliases | 576-102071 102071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,600In Stock
3,400 expected 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.172 | $34.40 | |
| $0.17 | $68.00 | |
| $0.167 | $167.00 | |
| $0.164 | $492.00 | |
| $0.162 | $810.00 | |
| $0.159 | $1,590.00 | |
| $0.157 | $3,140.00 |
Need more?
Sign in to add projects and notes