Reference Only
102071
Fuse Clips FUSE CLIP SPRING BRASS TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 102071 | |
| Type | Traditional | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Spring Brass | |
| Height | 10.67 mm | |
| Length | 7.11 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Voltage Rating | 250 V | |
| Width | 7.87 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $28.20 | |
| $0.139 | $55.60 | |
| $0.136 | $136.00 | |
| $0.134 | $268.00 | |
| $0.132 | $396.00 | |
| $0.129 | $645.00 | |
| $0.127 | $6,350.00 | |
| $0.125 | $12,500.00 |
Need more?
Sign in to add projects and notes