Reference Only
100057
Fuse Clips FUSE CLIP
Alternate Part Number
01000057ZSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Type | Fuse Clip | |
| Fuse Size / Group | 19.1 x 5.1 mm (ATO , ATC) | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Spring Brass | |
| Height | 7.1 mm | |
| Length | 6.9 mm | |
| Product Type | Fuse Clips | |
| Product | Blade Clips | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 125 V | |
| Width | 2.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $28.00 | |
| $0.111 | $55.50 | |
| $0.11 | $110.00 | |
| $0.108 | $216.00 | |
| $0.106 | $530.00 | |
| $0.102 | $2,040.00 |
Need more?
Sign in to add projects and notes