Reference Only

1.5SMB24A

ESD Protection Diodes / TVS Diodes 1.5SMB - A 33.2V

Manufacturer:

Mfr Part:
1.5SMB24A

TTI Part:
1.5SMB24A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Termination StyleSMD/SMT
Clamping Voltage33.2 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current45 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Maximum Operating Temperature+ 150 C
Series1.5SMB
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.238$714.00
Need more?

My Notes

Sign into see notes.