Reference Only
1.5KE56A
ESD Protection Diodes / TVS Diodes 1500W 47.8V Uni-Directional
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 53.2 V | |
| Clamping Voltage | 77 V | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | DO-201-2 | |
| Pd - Power Dissipation | 6.5 W | |
| Peak Pulse Current | 19.7 A | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Series | 1.5KE | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | Axial | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vf - Forward Voltage | 3.5 V | |
| Working Voltage | 47.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
4,800In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.201 | $241.20 | |
| $0.199 | $477.60 | |
| $0.197 | $709.20 | |
| $0.195 | $1,170.00 | |
| $0.193 | $2,084.40 | |
| $0.191 | $3,438.00 |
Need more?
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.249 | $124.50 |
Sign in to add projects and notes