Reference Only
1.5KE350A
ESD Protection Diodes / TVS Diodes 1500W 300V Uni-Directional
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 332 V | |
| Clamping Voltage | 482 V | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | DO-201-2 | |
| Pd - Power Dissipation | 6.5 W | |
| Peak Pulse Current | 3.2 A | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Series | 1.5KE | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | Axial | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vf - Forward Voltage | 3.5 V | |
| Working Voltage | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $403.20 | |
| $0.332 | $796.80 | |
| $0.329 | $1,184.40 |
Need more?
Sign in to add projects and notes