Reference Only

1.5KE200A

ESD Protection Diodes / TVS Diodes 1500W 171V Uni-Directional

Manufacturer:

Mfr Part:
1.5KE200A

TTI Part:
1.5KE200A

EDA / CAD Models

Alternate Part Number

1.5KE200A-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage171 V
Termination StyleAxial
Clamping Voltage274 V
Breakdown Voltage190 V
Package / CaseDO-201-2
Peak Pulse Current5.5 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series1.5KE
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.231$277.20
$0.224$537.60
$0.22$792.00
$0.218$1,308.00
$0.216$2,332.80
$0.214$3,852.00
$0.212$10,684.80
Need more?
Sign in to add projects and notes