Reference Only

1.5KE100CA

ESD Protection Diodes / TVS Diodes 1500W 85.5V Bi-Directional

Manufacturer:

Mfr Part:
1.5KE100CA

TTI Part:
1.5KE100CA

EDA / CAD Models

Alternate Part Number

1.5KE100CA-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage85.5 V
Termination StyleAxial
Clamping Voltage137 V
Breakdown Voltage95 V
Package / CaseDO-201-2
Peak Pulse Current11.1 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series1.5KE
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.265$318.00
Need more?
Sign in to add projects and notes