Reference Only
0TLS005.TXV
Industrial & Electrical Fuses 170 VDC TELECOM FUSE
Datasheet
0TLS005.TXV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TLS | |
| Product | Specialty Fuses | |
| Current Rating | 5 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 170 VDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down Vertical | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Diameter | 14.3 mm | |
| Length | 32 mm | |
| Product Type | Telecommunications Power Fuse | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Telecommunication Power Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.32 | $343.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.