Reference Only
0TLS005.TXL
Industrial & Electrical Fuses 170 VDC TELECOM FUSE
Datasheet
0TLS005.TXL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Body Style | Cartridge Blade Fuses | |
| Current Rating | 5 A | |
| Fuse Type | Fast-Acting Fuses | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 100 kA | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product | Telecom Fuses | |
| Series | TLS | |
| Subcategory | Fuses | |
| Termination Style | Radial Blade | |
| Tradename | POWR-GARD | |
| Voltage Rating DC | 170 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.08 | $18,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes