Reference Only

0TLS002.TXLS

Industrial & Electrical Fuses 170VDC 2A Telecom F/A PCB MNT

Manufacturer:

Mfr Part:
0TLS002.TXLS

TTI Part:
0TLS002.TXLS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating2 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Blade Fuses
Mounting StyleThrough Hole
Termination StyleRadial Blade
Indicator StyleWithout Indicator
PackagingTray
SeriesTLS
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$32.97$16,485.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.