Reference Only

0TLS002.T

Industrial & Electrical Fuses 2A 170VDC

Manufacturer:

Mfr Part:
0TLS002.T

TTI Part:
0TLS002.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating2 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBox
SeriesTLS
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$26.75$267.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes