Reference Only

0TLN030.T

Industrial & Electrical Fuses 30A 170VDC

Manufacturer:

Mfr Part:
0TLN030.T

TTI Part:
0TLN030.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating30 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBox
SeriesTLN
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$52.12$104.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes