Reference Only
0SPL0001T
Fuse Holder Accessories 0SPL0001T
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 0SPL | |
| Product | Pullers | |
| Fuse Size / Group | Class CC | |
| Type | Safety Cover | |
| For Use With | Fuse Blocks, L60030C, L60030M | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Features | Requirements for use in control panels | |
| Height | 1.22 in | |
| Length | 3 in | |
| Mounting Style | Panel | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V | |
| Width | 0.665 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.86 | $58.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes