Reference Only

0SPF005.HXR

Industrial & Electrical Fuses 1000VDC 5AMP Midget PCB Tabs

Manufacturer:

Mfr Part:
0SPF005.HXR

TTI Part:
0SPF005.HXR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSolar Protection Fuses
Current Rating5 A
Voltage Rating AC1 kVAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Body StyleCartridge Fuses
Mounting StyleThrough Hole
Termination StyleRadial Blade
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
SeriesSPF
Diameter10.31 mm
Length38.1 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.77$1,477.00
Need more?
Sign in to add projects and notes