Reference Only

0SPF001.TXS

Industrial & Electrical Fuses 1000V 1A MIDGET FUSE

Manufacturer:

Mfr Part:
0SPF001.TXS

TTI Part:
0SPF001.TXS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSPF-S
ProductMidget Fuses
Current Rating1 A
Fuse TypeMedium / Normal Blow
Voltage Rating DC1 kVDC
Interrupt Rating20 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Fuse Size / GroupMidget
Indicator StyleWithout Indicator
PackagingBulk
Resistance394 mOhms
Diameter10.31 mm
Length38.1 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypeSilver Plated Solar Protection Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.