Reference Only

0SPF001.T

Industrial & Electrical Fuses 1000 VDC 1 AMP MIDGET FUSE

Manufacturer:

Mfr Part:
0SPF001.T

TTI Part:
0SPF001.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSPF
ProductSpecialty Fuses
Current Rating1 A
Voltage Rating AC1 kVAC
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating20 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Resistance645 mOhms
Diameter10.31 mm
Length38.1 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeSolar Photovoltaic Fuse
SubcategoryFuses
TradenamePOWR-GARD
TypeSolar Photovoltaic Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.36$113.60
Need more?

My Notes

Sign into see notes.