Reference Only

0SPF001.H

Industrial & Electrical Fuses 1000VDC 1AMP Midget

Manufacturer:

Mfr Part:
0SPF001.H

TTI Part:
0SPF001.H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSPF
ProductSpecialty Fuses
Current Rating1 A
Voltage Rating AC1 kVAC
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBox
Diameter10.31 mm
Length38.1 mm
Product TypeSolar Photovoltaic Fuse
SubcategoryFuses
TradenamePOWR-GARD
TypeSolar Photovoltaic Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.23$1,223.00
Need more?

My Notes

Sign into see notes.