Reference Only

0SLC010.T

Industrial & Electrical Fuses 10A 600VAC

Manufacturer:

Mfr Part:
0SLC010.T

TTI Part:
0SLC010.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating10 A
Voltage Rating AC600 VAC
Fuse TypeMedium Blow Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass G Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesSLC
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.34$123.40
Need more?
Sign in to add projects and notes