Reference Only

0SLC004.T

Industrial & Electrical Fuses 4A 600VAC

Manufacturer:

Mfr Part:
0SLC004.T

TTI Part:
0SLC004.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating4 A
Voltage Rating AC600 VAC
Fuse TypeMedium Blow Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass G Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesSLC
Diameter10.3 mm
Length33.3 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.36$123.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.