Reference Only
0SLC.500T
Industrial & Electrical Fuses .5A 600VAC
Datasheet
0SLC.500T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Medium Blow Fuses | |
| Voltage Rating DC | 170 VDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Class | Class G Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Series | SLC | |
| Diameter | 10.3 mm | |
| Length | 33.3 mm | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.07 | $130.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes