Reference Only

0NLN125.X

Industrial & Electrical Fuses 125A 250VAC 250VDC Class K5

Manufacturer:

Mfr Part:
0NLN125.X

TTI Part:
0NLN125.X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesNLN
ProductClass K5 Fuses
Current Rating125 A
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Voltage Rating DC250 VDC
Interrupt Rating20 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Fuse Size / GroupClass K5
Indicator StyleWithout Indicator
PackagingBox
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypePower Guard

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.08$76.08
Need more?

My Notes

Sign into see notes.